Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-104J4LF

Res Thick Film Array 100K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-104J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Farnell

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
+38.49%

CAD Models

Download Bourns CAT16-104J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB-V8V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07100KL
YAGEO 0804 Thick Film Chip Resistor Array, 100kΩ ±5%, 62.5mW
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V104JX
Res Thick Film Array 0804 100K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R

Descriptions

Descriptions of Bourns CAT16-104J4LF provided by its distributors.

Res Thick Film Array 100K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 100kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RES, ISOLATED, 100K, 5%, 50V, 1206, REEL; Resistance: 100kohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Ratin
Resistance kOhm = 100 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-104 J4LF
  • CAT16-104J4LF.
  • CAT16-104J4LF..