Panasonic EXB-2HV104JV

Resistor Thick Film Array 100K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV104JV.

Newark

Datasheet0 pages0 years ago
Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Future Electronics

Jameco

Inventory History

3 month trend:
-54.12%

CAD Models

Download Panasonic EXB-2HV104JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.029
Stock
271,022
433,411
Authorized Distributors
6
4
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1506
0602
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupYC158TJR-07100KL
YC158 Series 8 Resistors 100 kO ±5% ±200 ppm/°C Thick Film Chip Resitor Array
Yageo GroupYC248-JR-07100KL
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 100K OHM 1/16W 5% 0603 8 ELEMENT SMD
Res Thick Film Array 100K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
Yageo GroupYC358LJK-07100KL
Network Chip Resistor Thick Film 100kOhm 5% BUS Molded 10-Pin 2512 Convex Emboss T/R
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-2HV104JV provided by its distributors.

Resistor Thick Film Array 100K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
EXB-2HV Series 0402 0.063 W 100 kOhm ±5 % 8 Element SMT Chip Resistor Array
RES,EXB-2HV104JV,THICK FILM CH IP 8R ARRAY, 1506 <CA
Resistor Array, Chip, 8 Elements 1506 100Kohm, 7
8 ±5% 100kΩ 63mW ±200ppm/℃ SMD-16P,1.6x3.8mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
RESISTOR,CVEX ARRAY,0402X8, 100K 5%; Resistance: 100kohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V
Resistance:100Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:1506 [3816 Metric]; Resistance Tolerance:± 5%; Voltage Rating:25V; Power Rating Per Resistor:63Mw; Power Rating:250Mw Rohs Compliant: Yes |Panasonic EXB-2HV104JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV104JV.
  • EXB2HV104JV