Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V104JV

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V104JV.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-12.08%

CAD Models

Download Panasonic EXB-V8V104JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.05
Stock
901,457
573,376
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07100KL
YAGEO 0804 Thick Film Chip Resistor Array, 100kΩ ±5%, 62.5mW
PanasonicEXB-28V104JX
Res Thick Film Array 0804 100K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
CTS Components741X083104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Res Thick Film NET 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-V8V104JV provided by its distributors.

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB-V4V Series 0603 0.063 W 100 kOhm ±5 % 8 Element SMT Chip Resistor Array
4 ±5% 100kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Thick Film Chip 4R Array, Concave, 2% 100Kohm, Con
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 100kOhm ±200ppm/C ±5%
RESISTOR,CCAV ARRAY,0603X4, 100K 5%; Resistance: 100kohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V104JV.
  • EXBV8V104JV