ROHM EDZVT2R5.1B

Zener Diode, 5.1V V(Z), 2.16%, 0.15W, Silicon, Unidirectional
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R5.1B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-11.19%

CAD Models

Download ROHM EDZVT2R5.1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.04
$ 0.04
Stock
5,238,071
1,382,047
1,382,047
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
5.1 V
4.7 V
4.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
150 mW
150 mW
150 mW
Impedance
80 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V1B-7
UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.1V 2% 80Ohm 200mW Automotive 2-Pin SOD-323 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Diodes Inc.BZX84B5V1-7-F
Zener Diode Single 5.1V 2% 60Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM EDZVT2R5.1B provided by its distributors.

Zener Diode, 5.1V V(Z), 2.16%, 0.15W, Silicon, Unidirectional
EDZV Series 5.1 V 150 mW Surface Mount Zener Diode - SOD-523
Zener Diode Single 5.1V 2% 80Ohm 150mW 2-Pin EMD T/R
ZENER DIODE, 0.15W, 5.1V, SOD-523, ZENER VOLTAGE VZ TYP-5.1V, POWER DISSIPATION PD-150MW, DIODE CASE STYLE-SOD-523, ZENER TOLERANCE , NO. OF PINS-2PINS, OPERATING TEMPERATURE MAX-150 DEG C, PRODUCT RANGE-EDZV SERIES, AUTOMOTIVE ROHS COMPLIANT: YES

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE