Diodes Inc. UDZ5V1B-7

UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. UDZ5V1B-7.

IHS

Datasheet6 pages9 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-29.68%

CAD Models

Download Diodes Inc. UDZ5V1B-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.034
$ 0.034
Stock
3,483,704
10,564,462
10,564,462
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
80 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V1BF-7
Zener Diode, 5.1V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. UDZ5V1BF-7
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7

Descriptions

Descriptions of Diodes Inc. UDZ5V1B-7 provided by its distributors.

UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ5V1B-7
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode Single 5.1V 2.21% 80Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZ5V1B7