Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM3Z5V1ST1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z5V1ST1.

IHS

Datasheet4 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z5V1ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.048
$ 0.048
Stock
744,479
12,303,372
12,303,372
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode Single 5.1V 2% 60Ohm 200mW Automotive 2-Pin SOD-323 T/R
Discrete Diode, ±2%, 2μA, 5.1V, 60Ω, 200mW, SOD-323, SMD, 2.85mm × 1.5mm × 1.15mm
onsemiMM3Z5V1B
MM3Z5V1B Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323F
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
onsemiMM3Z4V7B
MM3Z4V7B Series 4.7 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z5V6B
MM3Z5V6B Series 5.6 V 200 mW Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z5V1ST1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 2V 200mW 5.1V
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 5.1V 200MW SOD323
Zener Diode Single 5.1V 2% 60Ohm 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd