Vishay GDZ5V1B-E3-08

Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ5V1B-E3-08.

IHS

Datasheet4 pages5 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-25.43%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.069
Stock
309,064
100,187
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
5.1 V
5.1 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.UDZ5V1B-7
UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Zener Diode, 5.1V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V1BF-7
Zener Diode, 5.1V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. UDZ5V1BF-7
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323

Descriptions

Descriptions of Vishay GDZ5V1B-E3-08 provided by its distributors.

Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diode Zener Single 5.1V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay GDZ5V1B-E3-08
Zener Diodes 5.1Volt 0.2 Watt 2% - SOD-323-2
2% 2¦ÌA 5.1V 80¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric