ROHM BU7253F-E2

Cut Tape (CT) Open Drain Active Surface Mount comparator circuit 1pA 750ns 5mm 11.5mV
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7253F-E2.

IHS

Datasheet27 pages12 years ago

Farnell

Inventory History

3 month trend:
-0.28%

CAD Models

Download ROHM BU7253F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX9022ASA+
Analog Comparators Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP392ARZ
ANALOG DEVICES ADCMP392ARZAnalogue Comparator, Dual, Low Power, 2, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
MicrochipMCP6562-E/SN
Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC

Descriptions

Descriptions of ROHM BU7253F-E2 provided by its distributors.

Cut Tape (CT) Open Drain Active Surface Mount comparator circuit 1pA 750ns 5mm 11.5mV
Comparator Dual 5.5V/±2.75V 8-Pin SOIC Emboss T/R
Avnet Japan
Comparator, 2 Func, 11500uV Offset-Max, 750ns Response Time, CMOS, PDSO8
Comparator, 750Ns, -40 To 85Deg C; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:750Ns; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Comparator Case Style:Sop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm BU7253F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7253FE2