Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9022ASA+

Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9022ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+224%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6542-E/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP6542T-I/SN
Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R Automotive AEC-Q100
MicrochipMCP6547-E/SN
Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX9022ASA+ provided by its distributors.

Comparator Dual R-R O/P ±2.75V/5.5V Automotive 8-Pin SOIC N / IC COMPARATOR DUAL 8-SOIC
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Tube MAX9022 CMOS Rail-to-Rail TTL e3 comparator circuit 0.003muA @ 5V 8000ns 5mm 4mV
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Ic, Comparator, Micropower, Dual; Comparator Type:Low Power; No. Of Comparators:2 Comparators; Response Time:3Μs; Supply Voltage Range:2.5V To 5.5V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Ttl; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9022ASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9022ASA+.