Microchip MCP6562-E/SN

Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6562-E/SN.

Upverter

Datasheet42 pages17 years ago
Datasheet46 pages13 years ago

Microchip

RS (Formerly Allied Electronics)

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+75.73%

CAD Models

Download Microchip MCP6562-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.627
$ 0.627
Stock
315,474
536,437
536,437
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP6562T-E/SN
Dual 1.8V Push/pull Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MicrochipMCP6567T-E/SN
Dual 1.8V Open Drain Comparator, E Temp 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
MicrochipMCP6567-E/SN
Microchip MCP6567-E/SN Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin SOIC
Analog DevicesMAX919ESA+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX919ESA+
MAX919 Series 5.5 V 2 nA Surface Mount Dual General Purpose Comparator - SOIC-8
STMicroelectronicsTS3022IDT
STMicroelectronics Comparator, SOIC, SMD, Single Supply, 2-Channel

Descriptions

Descriptions of Microchip MCP6562-E/SN provided by its distributors.

Microchip MCP6562-E/SN Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin SOIC
Microchip Comparator, SOIC, SMD, Single Supply, 2-Channel
IC COMP DUAL 1.8V PP 8-SOIC / 1.8V Low Power Push-Pull Output Comparator
Dual 1.8V Push/Pull Comparator, E temp
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N Tube
Analog Comparators; MICROCHIP; MCP6562-E/SN; SOIC; 1.8 V - 5.5 V; Surface Mount; 2
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
Comparator Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Design: Dual Package: SOIC-8N Continuous output current: 50 mA Max. input offset voltage: 10 mV
IC, COMP, DUAL, 1.8V, 8SOIC; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 49ns; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Push Pull; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6562-E/SN.
  • MCP6562-ESN
  • MCP6562E/SN
  • MCP6562ESN