STMicroelectronics TS393IDT

Micropower CMOS dual voltage comparator, 9µA, 16V, -40, 0 to 125, 70°C, SO-8, Tape and Reel
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS393IDT.

ODG (Origin Data Global)

Datasheet12 pages15 years ago

element14 APAC

STMicroelectronics

Nu Horizons

Mouser

Inventory History

3 month trend:
+40.95%

CAD Models

Download STMicroelectronics TS393IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.341
$ 0.341
Stock
2,249,406
3,492,188
3,492,188
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
1 µs
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
80 dB
90 dB
90 dB
Common Mode Rejection Ratio
71 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IYDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
Texas InstrumentsTLC3702CD
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC3702IDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC -40 to 85
Texas InstrumentsTLC3702CDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TS393IDT provided by its distributors.

Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronics SCT
TS393IDT DUAL COMPARATOR, OPEN DRAIN O/P, 2.5US 3 - 15 V 8-PIN SOIC
TS393 Series 16 V 600 pA SMT Micropower Dual CMOS Voltage Comparator - SOP-8
Dual Comparator, 1.35V-16V, 5mV Vos, 1pA Ib, SOIC
Cut Tape (CT) TS393 CMOS Open-Drain 0.0006muA comparator circuit 1pA 1.5mus 4.9mm 5V
Micropower CMOS dual voltage comparator
Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8
Comparator Type = CMOS / Output Type = Push-Pull / Output Type = CMOS / Channels = 2 / Input Offset Voltage Max. mV = 5 / Output Current per Channel nA = 2 / Response Time us = 1.5 / Common Mode Rejection Ratio (CMRR) dB = 70 / Power Supply Rejection Ratio (PSRR) dB = 70 / Supply Current uA = 9 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 16 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS393IDT.