STMicroelectronics TS393CDT

Micropower CMOS dual voltage comparator, 9µA, 16V, -40, 0 to 125, 70°C, SO-8, Tape and Reel
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS393CDT.

HQonline

Datasheet12 pages14 years ago

Newark

STMicroelectronics

iiiC

Mouser

Inventory History

3 month trend:
-35.87%

CAD Models

Download STMicroelectronics TS393CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.341
$ 0.341
Stock
409,634
2,182,972
2,182,972
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
80 dB
90 dB
90 dB
Common Mode Rejection Ratio
71 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IYDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS3702IDT
Micropower dual CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
Texas InstrumentsTLC3702CDR
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLC393CDR
Dual, Micropower, LinCMOS™ Voltage Comparator 8-SOIC 0 to 70
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of STMicroelectronics TS393CDT provided by its distributors.

Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronics SCT
TS393 Series 16 V 600 pA Surface Mount Dual General Purpose Comparator - SOIC-8
TS393CDT DUAL COMPARATOR, CMOS, PUSH-PULL O/P, 2.5US 2.7 TO 16 V 8-PIN SOIC
Dual Comparator IC, 1.35-16V, 2Ch, SOIC, 1.5us Response
Tape & Reel (TR) TS393 CMOS Open-Drain 0.0006muA comparator circuit 1pA 1.5mus 5mm 5mV
Micropower CMOS dual voltage comparator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics