Analog Devices ADCMP391ARZ-RL7

IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP391ARZ-RL7.

Analog Devices

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+26.00%

Alternate Parts

Price @ 1000
$ 0.574
$ 0.583
Stock
213,285
290,253
Authorized Distributors
3
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2.5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
74 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP391ARZ-RL7.

Related Parts

Analog DevicesMAX9141ESA+T
Comparator Single R-R I/P 5.5V 8-Pin SOIC N T/R
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293AD
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
onsemiLM393AM
LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8

Descriptions

Descriptions of Analog Devices ADCMP391ARZ-RL7 provided by its distributors.

IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
Rail to Rail 1-Ch 2.3V 5.5V 2.5mV 30nA SOIC-8 SMD, Adhesive Mount 1.5mm H
Tape & Reel (TR) ADCMP391 Rail-to-Rail Tin (Sn) comparator circuit 24.7muA 4900ns 4.9mm 4mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated