ROHM BD9E100FJ-LBGE2

IC REG BUCK ADJUSTABLE 1A 8SOPJ / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154",...
$ 1.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9E100FJ-LBGE2.

HQonline

Datasheet33 pages12 years ago

Inventory History

3 month trend:
-3.79%

CAD Models

Download ROHM BD9E100FJ-LBGE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.791
$ 1.84
Stock
96,984
55,213
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
1 A
1 A
Switching Frequency
-
1 mHz
Min Input Voltage
7 V
7 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1 V
-
Max Output Voltage
25.2 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS5410QDRQ1
Automotive 5.5V to 36V, 500kHz Fixed Frequency 1A Buck Converter 8-SOIC -40 to 125
Texas InstrumentsLM3478MA/NOPB
2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-SOIC -40 to 125
Texas InstrumentsLM2672M-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX5035DASA+
MAX5035 Tube Active Step-Down DC to DC switching regulator 12V 4mm 1A 471mW
Analog DevicesMAX5035DASA+T
MAX5035 Series 76 V 1 A 125 kHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX5035DUSA+
MAX5035 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 1A 125kHz

Descriptions

Descriptions of ROHM BD9E100FJ-LBGE2 provided by its distributors.

IC REG BUCK ADJUSTABLE 1A 8SOPJ / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 1A 8-Pin SOP-J T/R
Switching Regulator, Current-mode, 1A, 1150kHz Switching Freq-Max, PDSO8
BD9E100 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 24V 3.9mm 1A 1MHz
BD9E100F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter
Dc/Dc Conv, Sync Buck, 1Mhz, Soic-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1A; Output Voltage Rohs Compliant: Yes |Rohm BD9E100FJ-LBGE2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9E100FJLBGE2