Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2672M-ADJ/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125

$ 3.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672M-ADJ/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14

HQonline

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments LM2672M-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672M-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675M-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2672M-ADJ/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
IC REG BUCK ADJ 1A 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
Texas Instruments Buck Converter Chip Max Out 37V 1A Max In 40V Adjustable Out
Texas Instruments Lm2672M-Adj NOPB LDO Voltage Regulator Linear PMIC Tube
IC, DC/DC CONVERTER, 1.55A, SMD; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1.55A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.21V; Frequency:275kHz; Input Voltage Max:40V; Output Current Max:1A; Output Voltage Max:37V; Package / Case:SOIC; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Switch Output Current Isw Max:1A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2672M-ADJ/NOPB .
  • LM2672M-ADJ/NOPB.
  • LM2672M-ADJNOPB