ROHM BD9E100FJ-LBGH2

Switching Regulator, Current-mode, 1A, 1150kHz Switching Freq-Max, PDSO8
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9E100FJ-LBGH2.

IHS

Datasheet33 pages12 years ago

Inventory History

3 month trend:
-2.88%

CAD Models

Download ROHM BD9E100FJ-LBGH2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.791
Stock
55,213
95,815
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
-
8
Number of Outputs
-
1
Max Output Current
1 A
1 A
Switching Frequency
1 mHz
-
Min Input Voltage
7 V
7 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
1 V
Max Output Voltage
-
25.2 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BD9E100FJ-LBGH2 provided by its distributors.

Switching Regulator, Current-mode, 1A, 1150kHz Switching Freq-Max, PDSO8
Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 24V 3.9mm 1A 1MHz
Conv DC-DC 7V to 36V Synchronous Step Down Single-Out 1V to 25.2V 1A 8-Pin SOP-J T/R
Buck Yes 1MHz Adjustable 1 25.2V 1V 36V 7V SOP
IC REG BUCK ADJUSTABLE 1A 8SOPJ
SYNCHRONOUS BUCK DC/DC CONVERT
7.0V TO 36V INPUT, 1.0 A INTEGRA
Dc/Dc Conv, Sync Buck, 1Mhz, 150Degc; Topology:Synchronous Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sop; No. Of Pins:8Pins; Output Current:1A; Output Voltage Rohs Compliant: Yes |Rohm BD9E100FJ-LBGH2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE