Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3478MA/NOPB

2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-SOIC -40 to 125
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3478MA/NOPB.

element14 APAC

Datasheet38 pages11 years ago
Datasheet38 pages10 years ago
Datasheet32 pages13 years ago

Texas Instruments

Newark

TME

Inventory History

3 month trend:
+2.42%

CAD Models

Download Texas Instruments LM3478MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62160DSGT
IC REG BUCK ADJ 1A 8WSON Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad
Texas InstrumentsTPS62160DSGR
Buck Converter Adjustable 2.25MHz 1Ch 6V 900mV 17V 3V WSON-8 SMD, Adhesive Mount 800μm(H)
Texas InstrumentsLM2578AM/NOPB
Boost Buck Converter No 20kHz Adjustable 1 36V 1V 40V 2V SOIC-8 SMD 1.5mm H
Buck No 200KHz Transistor Driver 1 20V(Max) 16V 4.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesMAX5035DASA+T
MAX5035 Series 76 V 1 A 125 kHz Buck Surface Mount Switching Regulator - SOIC-8
Analog DevicesMAX5035DUSA+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM3478MA/NOPB provided by its distributors.

2.97~40V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 8-SOIC -40 to 125
DC DC Cntrlr Single-OUT Step Up 2.97V to 40V Input 8-Pin SOIC N T/R
IC REG CTRLR MULT TOPOLOGY 8SOIC "Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC"
PWM CONTROLLER, CURRENT MODE, SOIC-8; Tension, entrée: -; Tension, sortie: -; Courant, sortie: 1A; Tension, alimentation min.: 2.97V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: SOIC; Nombre de broches: 8Br
Pwm Controller, Current Mode, Soic-8; Input Voltage:-; Output Voltage:-; Output Current:1A; Supply Voltage Min:2.97V; Supply Voltage Max:40V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3478MA/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3478MA/NOPB .
  • LM3478MANOPB