Renesas UPC339G2-E1-A

Renesas Single Power Supply Quad Comparator
$ 0.232
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas UPC339G2-E1-A.

Renesas

Datasheet8 pages1 year ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jan 16, 2019
Verification

Inventory History

3 month trend:
-6.42%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.876
Stock
125,955
28,038
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-10-09
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74LS07NSR
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsLM339NSR
500¦ÌA 1.3¦Ìs Open Collector 6mA 4 2V ¡À15V,30V 5mV@ 30V 250nA@ 5V SO-14 , 2mm
onsemiLM339AM
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiLM339AMX
LM339A Series 36 V 250 nA Surface Mount Quad Comparator - SOIC-14
onsemiKA319D
Tube KA319 DTL Open-Collector RTL TTL e3 comparator circuit 1muA @ ±15V 80ns 8.56mm 15V

Descriptions

Descriptions of Renesas UPC339G2-E1-A provided by its distributors.

Renesas Single Power Supply Quad Comparator
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad +/-16V/32V 14-Pin SOP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPC339G2E1A