Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS07NSR

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS07NSR.

element14 APAC

Datasheet14 pages11 years ago
Datasheet21 pages10 years ago
Datasheet14 pages13 years ago

Texas Instruments

LCSC

Farnell

iiiC

Inventory History

3 month trend:
-36.99%

CAD Models

Download Texas Instruments SN74LS07NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS07NSR.

Related Parts

Texas InstrumentsSN7407NSR
40mA 4.75V~5.25V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS368ANSR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOP T/R
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Texas InstrumentsSN74AS04NSR
Buffer Inverter 74AS04 EAR99 74AS logic gate circuit 5ns @ 5V 50pF 2mm 2mA 20mA 2V

Descriptions

Descriptions of Texas Instruments SN74LS07NSR provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
6-ch, 4.75-V to 5.25-V bipolar buffers with open-collector outputs 14-SOP 0 to 70
30ns@ 5V Open collector 6 6 6 4.75V 5.25V 40mA Buffer,Non-Inverting LS -0.25mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
IC, NON INVERTING BUFFER, SOP-14; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LS07; Type de boîtier CI logique: SOP; Nombre de broches: 14Broche(s); Tension, alimentati
IC, NON INVERTING BUFFER, SOP-14; Logic Family / Base Number:74LS07; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOP; No. of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:7407; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +70°C; Propagation Delay:30ns; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS07NSR .