Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC14NSR

IC INVERT SCHMITT 6CH 1-INP 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14NSR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+279%

CAD Models

Download Texas Instruments SN74HC14NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.336
$ 0.336
Stock
564,926
351,786
351,786
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
155 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14NSR.

Related Parts

Texas InstrumentsSN74HC04NSR
74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 16ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC05NSR
Buffer Inverter 74HC05 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 2mm - 5.2mA 6V
Texas InstrumentsSN74HCU04NSR
74HCU04 EAR99 74HCU Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Texas Instruments SN74HC14NSR provided by its distributors.

IC INVERT SCHMITT 6CH 1-INP 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
74HC14 EAR99 74HC Cut Tape (CT) logic gate circuit 21ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
IC, HEX INVERTER, SCHMITT TRIGGER, SOP14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Logic, Schmitt Trigger Inverter, Soic-14; Logic Family/Base Number:74Hc14; Logic Type:Schmitt Trigger Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Sop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14NSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14NSR .
  • SN74HC14NSR.