onsemi KA319D

Comparator Dual ±18V/36V 14-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA319D.

IHS

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

DigiKey

TME

CAD Models

Download onsemi KA319D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
245,332
1,207,584
1,207,584
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
15 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiLM319MX
LM319 Series Low Input Current High Gain High Speed Dual Comparator - SOIC-14
onsemiLM2901MX
Comparator, Quad, Single Supply, 36 V
onsemiLM2901M
LM239 Series Low Output Low Power Quad Voltage Comparator - SOIC-14
Texas InstrumentsLM2901NSR
30-V quad differential comparator 14-SOP -40 to 125
Texas InstrumentsLM339NSR
Op Amp Diff 500μA 1.3μs 6mA 4-Ch 2V ±15V 30V 5mV@30V 250nA@5V SO-14 SMD, Adhesive Mount 2mm H
Texas InstrumentsLM339ANSR
Precision quad differential comparator, commercial grade 14-SOP 0 to 70

Descriptions

Descriptions of onsemi KA319D provided by its distributors.

Comparator Dual ±18V/36V 14-Pin SOIC N Tube
Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14
COMPARATOR, DUAL, 80NS, SOP-14; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: SOP; No. of Pins: 14Pins; IC Output Type: DTL, Open
The KA319 is a dual high speed voltage comparator designed to operate from a single +5V Supply up to 15V dual supplies. Open collector of the output stage makes the KA319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25mA. Typical response time of 80ns with 15V power supplies makes the KA319 ideal for application in fast A/D converts, level shifters, oscillators, and multivibrators. Product Highlights: Operates form a single 5V supply Typically 80ns response time at 15V Open collector outputs: up to +35V High output drive current: 25mA Inputs and outputs can be isolated from system ground Minimum fan-out of 2 (each side) Two independent comparators

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd