Texas Instruments SN74HC74NSR

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74NSR.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.01%

CAD Models

Download Texas Instruments SN74HC74NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.336
$ 0.336
Stock
632,740
340,246
340,246
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
290 ns
150 ns
150 ns
Frequency
60 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74NSR.

Related Parts

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 5pF 2V~6V
Texas InstrumentsSN74HC109NSR
IC JK TYPE POS TRG DUAL 16SO / Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOP T/R
Texas InstrumentsSN74HC109NSRE4
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SO -40 to 85
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14
onsemi74AC74SJX
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop -40C~85C TA 20muA 4.5pF 2V~6V

Descriptions

Descriptions of Texas Instruments SN74HC74NSR provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
HC CMOS Logic IC, Positive Edge, 4μA, 30ns@6V/50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-6V, 5.2mA, Set/Preset & Reset, 3pF, 60MHz, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
IC, D-TYPE FLIP FLOP, DUAL, SOP-14; Logic Family / Base Number:74HC74; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:60MHz; Output Current:5.2mA; Logic Case Style:SOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC74NSR .
  • SN74HC74NSR.