Renesas R1EX25032ASA00A#S0

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX25032ASA00A#S0.

Integrated Device Technology

Datasheet0 pages0 years ago

Renesas

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1EX25032ASA00A#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 2.353
Stock
610,417
158,513
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
-
70 ns
Frequency
5 MHz
5 MHz
Interface
Serial
SPI
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-02-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-12-15
LTD Date2015-06-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM95256-WMN6P
256-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 32KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95128-WMN6P
M95128 Series 128 Kb (16 K x 8) 5.5 V Serial SPI Bus EEPROM w/High-Speed Clock
STMicroelectronicsM95160-RMN6TP
M95128 Series 16 Kb (2 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC
Support is limited to customers who have already adopted these products.

Descriptions

Descriptions of Renesas R1EX25032ASA00A#S0 provided by its distributors.

EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit)
EEPROM, 4KX8, Serial, CMOS, PDSO8
IC EEPROM 32KBIT SPI 5MHZ 8SOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M