STMicroelectronics M95256-WMN6P

256-KBIT Serial Spi Bus EEPROM With High-speed Clock EEPROM, 32KX8, Serial, Cmos, PDSO8
$ 0.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-WMN6P.

IHS

Datasheet51 pages5 years ago

HQonline

element14 APAC

Factory Futures

TME

Inventory History

3 month trend:
-14.07%

CAD Models

Download STMicroelectronics M95256-WMN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.655
Stock
410,065
1,691,111
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
60 ns
60 ns
Frequency
5 MHz
-
Interface
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24256-BWMN6P
M24256-BWMN6P Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
STMicroelectronicsM24256-BWMN6TP
M24256-BWMN6TP Serial EEPROM Memory, 256kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC

Descriptions

Descriptions of STMicroelectronics M95256-WMN6P provided by its distributors.

256-KBIT SERIAL SPI BUS EEPROM WITH HIGH-SPEED CLOCK EEPROM, 32KX8, Serial, CMOS, PDSO8
M95256-WMN6P SERIAL EEPROM MEMORY, 256KBIT, 5MS, 2.5 - 5.5 V 8-PIN SOIC
EEPROM, Serial SPI, 256 Kbit, 32K x 8bit, 20 MHz, 8 Pins, SOIC N
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SO N Tube
STMicroelectronics SerialEEPROM, 256Kbit, SPIinterface, SOICencapsulation, 8Pin, surface mount
SERIAL EEPROM, 256KBIT, 10MHZ, SOIC-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit SPI Serial EEPROM; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 95256; Clock Frequency Max: 10MHz; Device Marking: M95256-WMN6P; Frequency: 5MHz; IC Interface Type: Serial SPI; Logic Function Number: 95256; Memory Density: 256Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 5V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device; Voltage Vcc: 5V
Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 20 / Data Retention Year = 200 / Supply Current mA = 5 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256-WMN6 P
  • M95256-WMN6P.
  • M95256WMN6P