STMicroelectronics M95160-RMN6TP

M95128 Series 16 Kb (2 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-RMN6TP.

HQonline

Datasheet48 pages12 years ago

STMicroelectronics

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-10.87%

CAD Models

Download STMicroelectronics M95160-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip93AA86C-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM24C16-RMN6P
16Kb (2K x 8) EEPROM, Non-Volatile 1.8V-5.5V 400kHz 900ns I2C 200Year SOIC-8 SMD 1.65mm H

Descriptions

Descriptions of STMicroelectronics M95160-RMN6TP provided by its distributors.

M95128 Series 16 Kb (2 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
16Kb (2K x 8) 1.8V~5.5V 2Kx8 1.8V EEPROM,Non-Volatile 5.5V 10MHz 80ns SPI 200Year SOIC-8 SMD mount,glue mount 1.75mm(height)
EEPROM, 16KBIT, SPI, 20MHZ, SOIC-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160RMN6TP