Microchip AT25128B-SSHL-B

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25128B-SSHL-B.

Microchip

Datasheet42 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet38 pages6 years ago

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+60.35%

CAD Models

Download Microchip AT25128B-SSHL-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

EEPROM Serial-SPI 128K-Bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC
STMicroelectronicsM95128-WMN6P
STMicroelectronics Serial EEPROM, 128Kbit, SPI Interface, SOIC Package, 8-Pin, SMD
STMicroelectronicsM95128-WMN6TP
IC EEPROM 128KBIT 5MHZ 8SO / EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SO N T/R
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM24128-BRMN6TP
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 128KBIT 400KHZ 8SO
onsemi EEPROM Memory, 128Kbit, Serial - SPI Interface, SOIC Package, 8-Pin, Surface Mount

Descriptions

Descriptions of Microchip AT25128B-SSHL-B provided by its distributors.

EEPROM Serial-3Wire 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
128Kb (16Kx8) EEPROM, Non-Volatile 1.8V 5.5V 20MHz 80ns SPI 100Year SOIC-8 SMD 1.73mm H
AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM - SOIC-8
EEPROM, SERIAL, 128KBIT, 1.8V, 8SOIC
EEPROM, SPI, 128 Kbit, 16K x 8bit, 20 MHz, 8 Pins, NSOIC
Memory Size KB = 128 / Organisation = 16 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 80 / Data Retention Years = 100 / Supply Current mA = 7 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25128B-SSHL-B.