Renesas R1EX25032ASA00I#S0

Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
$ 2.353
EOL

Documents

Download datasheets and manufacturer documentation for Renesas R1EX25032ASA00I#S0.

IHS

Datasheet22 pages12 years ago

Integrated Device Technology

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Nov 13, 2013
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.353
$ 1.525
Stock
158,527
607,430
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
8
Density
-
-
Access Time
70 ns
-
Frequency
5 MHz
5 MHz
Interface
SPI
Serial
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R1EX25032ASA00I#S0 provided by its distributors.

Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
32Kb £¨4K x 8£© 1.8V~5.5V 4Kx8 1.8V EEPROM, 5.5V 5MHz 70ns SPI 100Year SOP 4.89mm*3.9mm*1.48mm
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M