Renesas QS3VH257PAG8

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP T/R
$ 1.083
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas QS3VH257PAG8.

Renesas

Datasheet9 pages12 years ago

IHS

Integrated Device Technology

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 24, 2014
Verification

Inventory History

3 month trend:
-3.56%

Alternate Parts

Price @ 1000
$ 1.083
$ 1.11
Stock
1,795,557
225,975
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
1
1
Low Level Output Current
120 mA
120 mA
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-06-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PWR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PW
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Renesas QS3VH257PAG8 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin TSSOP T/R
IDTQS3xx Series 3.6 V Quad 2: 1 Mux/Demux High Bandwidth Bus Switch - TSSOP-16
2.3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications
Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16
MTM862270LBF Series N-Channel 20 V 105 mOhm Silicon SMT MOSFET - WSSMini6-F1
Lead Free RoHS Compliant DUAL TRUE (Type) 85C 120mA 5mm 3.6V
Signal Switch/Codec/Multiplexer
Renesas Electronics QS3VH257PAG8 マルチプレクサ
RS APAC
MUX/DEMUX BUS SWITCH, 4CH, TSSOP-16;
IC MUX/DEMUX SW QUAD 2:1 16TSSOP
多路复用器/解复用器总线开关, 4通道, TSSOP-16;
QS3VH257 - QUICKSWITCH 2.5V/3.3V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M