Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX138MTCX

74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138MTCX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Arrow Electronics

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.22%

CAD Models

Download onsemi 74LCX138MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.283
$ 0.283
Stock
485,476
767,925
767,925
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V SMT CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC138AQPWRQ1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC138APWR
IC 3-8 DECODER/DEMUX 16-TSSOP / Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
1 LINE TO 8 DECODER, TSSOP-16; Logi; Logic Family / Base Number:74AC138; Type:Decoder; No. of

Descriptions

Descriptions of onsemi 74LCX138MTCX provided by its distributors.

74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
8.4ns single-phase 8 1 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm
24mA 2V~3.6V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP W T/R
IC, SM, LOGIC, 74LCX, DECODER; Applications:Memory Chip Select Address Decoding; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:2V to 3.6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Family:LCX; Logic IC Function:Low Voltage 1-of-8 Decoder/Demultiplexer; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. Product Highlights: 5V tolerant inputs 2.3V to 3.6V VCC specifications provided 6.0 ns tPD max (VCC = 3.3V), 10 A ICC max Power down high impedance inputs and outputs 24 mA output drive (VCC = 3.0V) Implements patented noise/EMI reduction circuitry Latch-up performance exceeds 500 mA ESD performance: Human body model > 2000V Machine model > 200V Leadless DQFN package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX138MTCX.
  • 74LCX138MTCX..