Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX138MTC

74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX138MTC.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX138MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.279
$ 0.279
Stock
535,454
480,352
480,352
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
1
1
1

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

74LCX Series 2.3 to 3.6 V CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V SMT CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC138AQPWRQ1
Automotive, 1.65V-to-3.6V, 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC138AQPWREP
Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC138APW
3-Line To 8-Line decoder/Demultiplexer 16-TSSOP -40 to 85
1 LINE TO 8 DECODER, TSSOP-16; Logi; Logic Family / Base Number:74AC138; Type:Decoder; No. of

Descriptions

Descriptions of onsemi 74LCX138MTC provided by its distributors.

74LCX Series 3.6 V SMT Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16
24mA 2V~3.6V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
8.4ns single-phase 8 1 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
DECODER/DEMULTIPLEXER, 1: 8, TSSOP-16; Logic Family / Base Number: 74LCX138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: TSSOP; ; Available until stocks are exhausted Alternative available
The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. Product Highlights: 5V tolerant inputs 2.3V to 3.6V VCC specifications provided 6.0 ns tPD max (VCC = 3.3V), 10 A ICC max Power down high impedance inputs and outputs 24 mA output drive (VCC = 3.0V) Implements patented noise/EMI reduction circuitry Latch-up performance exceeds 500 mA ESD performance: Human body model > 2000V Machine model > 200V Leadless DQFN package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX138MTC.