Renesas ISL95831IRTZ

Multi-phase IMVP-7 SVD Core Controller, 48LD 6x6 QFN, TUBE PACK, QFN/TQFN (6x6x0
$ 6.875
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL95831IRTZ.

Renesas

Datasheet2 pages17 years ago

IHS

ODG (Origin Data Global)

Augswan

Intersil

Inventory History

3 month trend:
+56.77%

Alternate Parts

Price @ 1000
$ 6.875
$ 6.263
$ 6.263
Stock
183,077
409,951
409,951
Authorized Distributors
4
6
6
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Input Voltage
4.75 V
4.75 V
4.75 V
Output Voltage
1.52 V
1.52 V
1.52 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-40 °C
-10 °C
-10 °C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-06
LTD Date2024-12-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsL6207Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
ON SEMICONDUCTOR NCP81232MNTXG DC/DC CTRL, SYNC BUCK, 1.2MHZ, QFN-40
STMicroelectronicsL6370QTR
Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R
STMicroelectronicsL6370Q
L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48
MicrochipMD1712K6-G
HIGH SPEED, INTEGRATED ULTRASOUND DRIVER IC48 VQFN 7X7X1.0MM TRAY

Descriptions

Descriptions of Renesas ISL95831IRTZ provided by its distributors.

Multi-phase IMVP-7 SVD Core Controller, 48LD 6x6 QFN, TUBE PACK, QFN/TQFN (6x6x0
3+1 Voltage Regulator for IMVP-7/VR12™ CPUs
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PQCC48
Voltage Regulator 4.75V to 5.25V 48-Pin TQFN EP Tube
IC CONVERTER IMVP7 VR12 48TQFN
AC-DC Controller And Voltage Regulator
IC THERMO COOLER CTRLR 32-LFCSP
DC/DC CONV, -40 TO 100DEG C; Input Voltage Min: 4.5V; Input Voltage Max: 25V; PWM Input Frequency: 300kHz; Digital IC Case: TQFN; No. of Pins: 48Pins; External Input Capacitance: -; External Output Capacitance: -; Operating Tem

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M