What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP81232MNTXG

Buck Converter, No, 200kHz~1.2MHz, PWM Signal, 4 Ch, 5.35V, 20V, 4.5V, QFN SMD Adhesive Mount
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP81232MNTXG.

Upverter

Datasheet25 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

element14 APAC

Inventory History

3 month trend:
-44.69%

CAD Models

Download onsemi NCP81232MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-03-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Texas InstrumentsTPS51221RTVR
Step-Down (Buck) Synchronous (1),Linear (LDO) (2) QFN SMD mount,glue mount 750μm(height)
Texas InstrumentsTPS51220ARSNR
DC/DC Cntrlr Dual-OUT Step Down 333kHz 32-Pin WQFN EP T/R / IC CTRLR SYNC BUCK DUAL 32QFN
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of onsemi NCP81232MNTXG provided by its distributors.

Buck Converter, No, 200kHz~1.2MHz, PWM Signal, 4 Ch, 5.35V, 20V, 4.5V, QFN SMD Adhesive Mount
ON SEMICONDUCTOR NCP81232MNTXG DC/DC CTRL, SYNC BUCK, 1.2MHZ, QFN-40
Multi-Phase Controller with Dual Loop Capability, Configurable, DrMOS Compatible
Switching Regulator, 1320kHz Switching Freq-Max, XSS40
Buck Cut Tape (CT) e3 ACTIVE (Last Updated: 5days ago) DC to DC switching controller 5mm 5.3V 200kHz~1.2MHz -40C~100C TA
DC/DC CTRL, SYNC BUCK, 1.2MHZ, QFN-40; Supply Voltage Min: 4.5V; Supply Voltage Max: 20V; No. of Outputs: 2 Output; Duty Cycle (%): 100%; Controller IC Case Style: QFN; No. of Pins: 40Pins; Switching Frequency: 1.2MHz; Topology

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd