STMicroelectronics L6207Q

STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, VFQFPN
$ 3.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6207Q.

SHENGYU ELECTRONICS

Datasheet27 pages13 years ago

Components Direct

Inventory History

3 month trend:
-28.32%

CAD Models

Download STMicroelectronics L6207Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Motor pre-driver, microstepping stepper, with motor bridge control
LV8044LP Series 6 V 600 mA 1.4 W Six Ch Motor Driver IC - VQLP-40
NXP SemiconductorsMC34GD3000EP
Motor Driver/Controller, BLDC, PMSM, 6 V to 60 V, 6 Outputs, 1.2 A, 56 Pins, HVQFN-EP
6-Channel Motor Driver for Digital Still Camera
NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
NXP SemiconductorsMC33GD3000EP
Motor Driver/Controller, DC Brushless, 8 V to 40 V, 6 Outputs, 2.5 A, 56 Pins, HVQFN-EP

Descriptions

Descriptions of STMicroelectronics L6207Q provided by its distributors.

STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, VFQFPN
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronics SCT
Dual Full Bridge Motor Driver 48-Pin QFN EP Frame
MOTOR DRIVER, DUAL, DMOS, 5.6A, 48QFN
Current Limiting Over Temperature UVLO ACTIVE (Last Updated: 8months ago) Lead Free Tray bridge driver 2.5A 52V 280m Ohm LS 340m Ohm HS 950mum
MOTOR DRIVER, DUAL, DMOS, 5.6A, 48QFN; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 2.5A; Output Voltage: 52V; Driver Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics