Renesas ISL95831HRTZ-T

ISL95831 Series 1.52 V ±0.5 % Surface Mount Voltage Reference - TQFN-48
$ 6.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL95831HRTZ-T.

Future Electronics

Datasheet2 pages17 years ago

ODG (Origin Data Global)

IHS

Intersil

Augswan

Inventory History

3 month trend:
+142%

CAD Models

Download Renesas ISL95831HRTZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.263
$ 6.875
$ 6.875
Stock
409,951
183,077
183,077
Authorized Distributors
6
4
4
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Input Voltage
4.75 V
4.75 V
4.75 V
Output Voltage
1.52 V
1.52 V
1.52 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
5 V
5 V
5 V
Max Operating Temperature
100 °C
100 °C
100 °C
Min Operating Temperature
-10 °C
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL95831HRTZ-T provided by its distributors.

ISL95831 Series 1.52 V ±0.5 % Surface Mount Voltage Reference - TQFN-48
TQFN-48(6x6) Power Management Specialized - PMIC ROHS
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PQCC48
Voltage Regulator 4.75V to 5.25V 48-Pin TQFN EP T/R
Switching Controllers MULTI-PHS IMVP-7 SVD CORE CNTRLR 4 8LD
3+1 Voltage Regulator for IMVP-7/VR12™ CPUs
Multi-Phase Imvp-7 Svd Core Controller, 48Ld 6X6 Qfn, T&R
IC CONVERTER IMVP7 VR12 48TQFN
DC/DC CONV, -10 TO 100DEG C; Input Voltage Min: 4.5V; Input Voltage Max: 25V; PWM Input Frequency: 300kHz; Digital IC Case: TQFN; No. of Pins: 48Pins; External Input Capacitance: -; Extern; Available until stocks are exhausted

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL95831HRTZ-T.
  • ISL95831HRTZT