STMicroelectronics L6370Q

L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48
$ 4.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6370Q.

IHS

Datasheet17 pages13 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L6370Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.23
$ 3.075
Stock
207,413
151,020
Authorized Distributors
5
6
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
100 mΩ
100 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
24 V
24 V
Case/Package
QFN
QFN
Packaging
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-02
LTD Date2020-10-02

Related Parts

STMicroelectronicsL6370QTR
Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics L6370Q provided by its distributors.

L6370Q Series 35 V 0.1 Ohm Single High-Side Smart Power Switch - QFN-48
Tray L6370 Current Limiting (Fixed) Open Load Detect Over Temperature UVLO e3 power distribution switch 0.5mm 50V 3.2A 100m Ohm
Smart Power Switch, 35V, 2.5A, 48Qfn; Power Load Switch Type:Single High Side; Input Voltage:24V; Current Limit:-; On State Resistance:0.1Ohm; Distribution Switch Case Style:Qfn; No. Of Pins:48Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Stmicroelectronics L6370Q

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics