Renesas ISL81487EIPZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
$ 0.687
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL81487EIPZ.

Integrated Device Technology

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

IHS

Future Electronics

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Sep 20, 2018
Verification

Inventory History

3 month trend:
-30.31%

Alternate Parts

Price @ 1000
$ 0.687
$ 2.975
Stock
262,123
121,405
Authorized Distributors
6
3
Case/Package
PDIP
DIP
Number of Pins
8
8
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
5 Mbps
5 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
MaxLinearSP485RCP-L
SP485R Series 5 Mbps 5.25 V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8

Descriptions

Descriptions of Renesas ISL81487EIPZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
5Mbps RS422 RS485 1/1 Transceiver DIP-8 RS-485/RS-422 ICs ROHS
5V, Half Duplex, 5Mbps, ±15kV ESD Protected, RS-485/RS-422 Transceiver
RS422/RS485 Transceiver, 1 Driver, 1 Receiver, 4.5V to 5.5V Supply, DIP-8
Renesas ±15kV ESD Protected, 1/8 Unit Load, 5V, Low Power, High Speed or Slew Rate Limited RS-485/RS-422 Transceivers
Integrated Circuit Interface; RS485/RS422; 5MBS; 5V; -40+85 deg.C; THT; DIP8
Rs422/Rs485 Transceiver, -40 To 85Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas Electronics Corporation ISL81487EIPZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M