Renesas ISL81487EIP

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) -40C 5V 5Mbps 150ns
$ 2.975
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81487EIP.

IHS

Datasheet14 pages23 years ago
Datasheet14 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81487EIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.975
$ 0.698
Stock
112,230
233,908
Authorized Distributors
3
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesLTC1484CN8#PBF
IC TXRX RS485 LOWPWR 8-DIP / Single Transmitter/Receiver RS-485 8-Pin PDIP N Tube
Analog DevicesLTC1690CN8#PBF
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesLTC1690IN8#PBF
IC RCVR/DVR PAIR LOW PWR 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
RenesasISL8491IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
RenesasISL8490IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RenesasISL8485CP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8

Descriptions

Descriptions of Renesas ISL81487EIP provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) -40C 5V 5Mbps 150ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
RS-485/422 Interface ICs 5V TXRX ESD
±15kV ESD Protected, 1/8 Unit Load, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | IC TXRX RS-485/422 ESD 8-DIP
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:5Mbps; Supply Current:400µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M