MaxLinear SP485REP-L

SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485REP-L.

IHS

Datasheet9 pages17 years ago
Datasheet9 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Future Electronics

CAD Models

Download MaxLinear SP485REP-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP485RCP-L
SP485R Series 5 Mbps 5.25 V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MaxLinearSP483ECP-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8

Descriptions

Descriptions of MaxLinear SP485REP-L provided by its distributors.

SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
EXAR SP485REP-L, LINE TRANSCEIVER, RS-485, 5 V, 8-PIN PDIP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
RS-485 Interface IC High-Fanout RS-485
IC TXRX RS485 HALF DUPLEX 8DIP
IC, TRX, RS485, 8PDIP; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP485; Base Number:485; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar