Renesas ISL3333IRZ-T7A

Renesas 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
$ 9.49
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3333IRZ-T7A.

Farnell

Datasheet28 pages5 years ago

IHS

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jan 21, 2021
Verification

Inventory History

3 month trend:
+325%

Alternate Parts

Price @ 1000
$ 9.49
$ 7.048
Stock
71,642
179,569
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MaxLinearXR3160EIU-F
XR3160 Series 3 - 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver - SSOP-20
RenesasISL3330IAZ
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP Tube
Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70

Descriptions

Descriptions of Renesas ISL3333IRZ-T7A provided by its distributors.

Renesas 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM
RS232/RS422/RS485 TX RX, -40 TO 85DEG C; Device Type: RS232 / RS422 / RS485 Transceiver; IC Interface Type: RS232, RS422, RS485; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3.15V; Supply Voltag
Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V Rohs Compliant: Yes |Renesas Electronics Corporation ISL3333IRZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M