Renesas ISL3333IRZ

ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - QFN-40
$ 6.86
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3333IRZ.

IHS

Datasheet28 pages5 years ago
Datasheet26 pages23 years ago

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jan 21, 2021
Verification

Inventory History

3 month trend:
-92.31%

Alternate Parts

Price @ 1000
$ 6.86
$ 9.565
Stock
215,591
155,251
Authorized Distributors
4
5
Case/Package
QFN
QFN
Number of Pins
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationUNITED STATES
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

ISL41387 Series 5.5 V 20 Mbps Dual Protocol (RS-232/RS-485) Transceiver - QFN-40
MaxLinearSP339ECR1-L
SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40
Single Transmitter/Receiver RS-232/RS-422/RS-485, 40-Pin QFN EP, T/R
Single Transmitter/Receiver RS-232/RS-422/RS-485 40-Pin QFN EP T/R
MicrochipUSB3343-CP-TR
S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R

Descriptions

Descriptions of Renesas ISL3333IRZ provided by its distributors.

ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - QFN-40
Dual Transmitter/Receiver RS-232/RS-485 40-Pin QFN EP
IC TRANSCEIVER FULL 2/2 40QFN "2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6)"
S-XQCC-N40 ISL3333 Tube ALSO OPERATE WITH 1TRANSMITTER AND 1RECEIVER IN RS-485MODE interface driver 35mV 6mm 120ns 20Mbps
Device Type:Transceiver; Ic Interface Type:Rs232, Rs422, Rs485; No. Of Drivers:2Drivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Driver Case Style:Qfn Ep; No. Of Pins:40Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL3333IRZ.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3333IRZ.