Renesas ISL3330IAZ-T7A

Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R
$ 6.7
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3330IAZ-T7A.

Integrated Device Technology

Datasheet25 pages21 years ago
Datasheet25 pages21 years ago

IHS

Renesas

Intersil

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 0.00 - May 20, 2008
Verification

Inventory History

3 month trend:
-11.01%

Alternate Parts

Price @ 1000
$ 6.7
$ 4.995
$ 4.995
Stock
73,441
156,479
156,479
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Analog DevicesMAX3218CAP+
MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223EEAP+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

Descriptions

Descriptions of Renesas ISL3330IAZ-T7A provided by its distributors.

Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP T/R
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers
20Mbps transceiver 2/2 SSOP-20-208mil RS232 ICs ROHS
RoHS Compliant 2005 Lead Free Active (Type) 85C 20Mbps 7mA 3.3V
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20
Renesas Electronics , SSOP, 20
IC TRANSCEIVER FULL 2/2 20SSOP
Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C; Ic Type:Rs232/Rs485 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:Half Duplex; Data Rate Max:20Mbps; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V Rohs Compliant: Yes |Renesas Electronics Corporation ISL3330IAZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M