What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MAX3223IDBR

RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
$ 1.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223IDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments MAX3223IDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.571
$ 8.22
$ 8.22
Stock
231,248
248,065
248,065
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMAX3223CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDSReceiver, 2Driver, 1Mbps, Voltage input, Driver output, 20needle
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3223IDBR provided by its distributors.

RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
IC TRANSCEIVER FULL 2/2 20SSOP 2/2 Transceiver Full RS232 20-SSOP
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
250Kbps transceiver 2/2 SSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
EAR99 MAX3223 Cut Tape (CT) CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 156.687814mg 250kbps
RS-232 Interface ICs 3-5.5V RS232
IC DRVR/RCVR MULTCH RS232 SSOP-20 SMD
接收器, RS232 收发器, 250KBPS, -40TO85度;
RS232 TRANSCEIVER, 250KBPS, -40TO85DEG C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3223IDBR .