Texas Instruments MAX3222CDBR

Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222CDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages15 years ago

Upverter

Mouser

Arrow Electronics

element14

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments MAX3222CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.638
$ 1.638
Stock
837,828
165,424
165,424
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3223CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3222CDBR provided by its distributors.

Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RS-232 Interface ICs 3-5.5V Mult-Ch RS232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
RS-232 Interface IC, MAX3222CDBR
IC DRVR/RCVR MULTCH RS232 20SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
Ic, Transceiver, 20-Ssop; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:20Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3222CDBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222CDBR .