Renesas ISL3295EIHZ-T7A

ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6
$ 1.492
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3295EIHZ-T7A.

Integrated Device Technology

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

Future Electronics

Intersil

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Oct 9, 2019
Verification

Inventory History

3 month trend:
-23.83%

Alternate Parts

Price @ 1000
$ 1.492
$ 0.857
$ 0.857
Stock
145,355
396,840
396,840
Authorized Distributors
6
5
5
Case/Package
SOT-23-6
LSSOP
LSSOP
Number of Pins
6
6
6
Logic Function
Transceiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesADG702BRTZ-REEL
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG802BRTZ-500RL7
300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4644EUT+T
MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6
Analog DevicesADG702LBRTZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6

Descriptions

Descriptions of Renesas ISL3295EIHZ-T7A provided by its distributors.

ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters
Pb-Free 6 ld SOT23 single RS-485 driver-fast speed IND (250p, TAPE & REEL CUSTOM
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
Driver 20Mbps 1/0 SOT-23-6 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 6LD SNG RS-485 DRVR FAST SPD IND

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M