Analog Devices ADG802BRTZ-500RL7

300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG802BRTZ-500RL7.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-33.07%

CAD Models

Download Analog Devices ADG802BRTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.629
$ 2.629
Stock
277,138
425,067
425,067
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
-3db Bandwidth
12 MHz
12 MHz
12 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
45 ns
45 ns
45 ns
Turn-Off Delay Time
15 ns
15 ns
15 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG802BRTZ-500RL7.

Related Parts

Analog DevicesADG719BRTZ-500RL7
CMOS 1.8 V to 5.5 V, 2.5Ω 2:1 Mux/SPDT Switch in SOT-23
Analog DevicesADG819BRTZ-REEL7
Analog Switch/Analog Multiplexer Single 2:1 Automotive 6-Pin SOT-23 T/R
Analog DevicesADG719BRTZ-REEL
CMOS 1.8 V TO 5.5 V, 2.5 OHM 2:1 MUX/SPDT SWITCH IN SOT-23 SPDT, 1 Func, 1 Channel, CMOS, PDSO6

Descriptions

Descriptions of Analog Devices ADG802BRTZ-500RL7 provided by its distributors.

300mΩ 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST Automotive 6-Pin SOT-23 T/R
Analogue Switch, Spst-No, 1-Ch, Sot-23-6 Rohs Compliant: Yes |Analog Devices, Inc. ADG802BRTZ-500RL7
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
IC SW SPST-NCX1 300MOHM SOT23-6
LESS THAN 0.4 OHM CMOS 1.8V TO 5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG802BRTZ-500-RL7
  • ADG802BRTZ500RL7