Analog Devices MAX3281EAUT+T

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3281EAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+58.32%

CAD Models

Download Analog Devices MAX3281EAUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX16054AZT+T
MAX16054 Series 5.5 V Surface Mount Pushbutton On/Off Controller - TSOT-23-6
Analog DevicesADG702LBRTZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX3294AUT+T
MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6
Analog DevicesADG719BRTZ-REEL
CMOS 1.8 V TO 5.5 V, 2.5 OHM 2:1 MUX/SPDT SWITCH IN SOT-23 SPDT, 1 Func, 1 Channel, CMOS, PDSO6
Analog DevicesMAX4645EUT+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-6
ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6

Descriptions

Descriptions of Analog Devices MAX3281EAUT+T provided by its distributors.

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
EAR99 MAX3281 Tape & Reel (TR) RS422RS485 interface transceiver 6V 15mA 36.003894mg 7ns
MAX3281 Series 52 Mbps 5.5 V Surface Mount RS 485 Receiver - SOT-23-6
Other Interface ICs; MAX3281EAUT+T; ANALOG DEVICES; 6; 5.5 V; 3 V; SOT-23-6
RS422/RS485 RX, 52MBPS, 5.5V, SOT23-6; IC Type:RS422 / RS485 Receiver; No. of Receivers:1Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:52Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3281EAUT-T
  • MAX3281EAUTT