Renesas ISL3295EIHZ-T

ISL3295 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6
$ 0.874
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3295EIHZ-T.

Integrated Device Technology

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

IHS

Future Electronics

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Oct 9, 2019
Verification

Inventory History

3 month trend:
-82.79%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.872
$ 0.872
Stock
400,207
458,596
458,596
Authorized Distributors
6
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
-
-
-
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver
Analog DevicesMAX3281EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3295AUT+T
±15kV ESD-Protected, 20Mbps +3.3V, SOT23 RS-485/RS-422 Transmitters
±16.5kV ESD Protected, SOT-23, 20Mbps, RS-485/RS-422 Transmitter
Analog DevicesMAX3294AUT+T
MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6
±16.5kV ESD Protected, SOT-23, 20Mbps, with active low Rx enable, RS-485/RS-422 Receiver

Descriptions

Descriptions of Renesas ISL3295EIHZ-T provided by its distributors.

ISL3295 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6
±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters
20Mbps RS422 RS485 1/0 Driver SOT-23-6 RS-485/RS-422 ICs ROHS
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
IC, LINE TRANSMITTER; Device Type: Transceiver; IC Interface Type: RS422, RS485; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Product Range: -

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3295EIHZ-T.