Analog Devices ADG702LBRTZ-REEL7

3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG702LBRTZ-REEL7.

element14 APAC

Datasheet12 pages19 years ago

Analog Devices

LKR

Inventory History

3 month trend:
+19.00%

CAD Models

Download Analog Devices ADG702LBRTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.943
$ 0.943
Stock
293,413
88,143
88,143
Authorized Distributors
6
1
1
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 pA
1 pA
1 pA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG702LBRTZ-REEL7.

Related Parts

Analog DevicesADG719BRTZ-REEL
CMOS 1.8 V TO 5.5 V, 2.5 OHM 2:1 MUX/SPDT SWITCH IN SOT-23 SPDT, 1 Func, 1 Channel, CMOS, PDSO6
Analog DevicesMAX4645EUT+T
MAX464 Series SPST-NO 5 V 2.5 Ohm Surface Mount Analog Switch - SOT-23-6
Analog DevicesADG702BRT-REEL7
GULL WING Non-Inverting Surface Mount Not Qualified Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG701LBRT-REEL7
IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC
Analog DevicesMAX4644EUT+T
MAX4644 Series 5.5 V 4 Ohm Low-Voltage SPDT CMOS Analog Switch - SOT23-6
Analog DevicesMAX4625EUT+T
MAX462 Series SPDT 5.5V 1 Ohm Surface Mount Analog Switch - SOT-23-6

Descriptions

Descriptions of Analog Devices ADG702LBRTZ-REEL7 provided by its distributors.

3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analogue Switch, 1-Ch, Spst, Sot-23 Rohs Compliant: Yes |Analog Devices, Inc. ADG702LBRTZ-REEL7
CMOS Low Voltage, 2 Ω SPST NO Switches
Analog Switch Single SPST 6-Pin SOT-23 T/R
IC SWITCH SPST-NCX1 3OHM SOT23-6
ANALOGUE SWITCH, SINGLE, SPST, SOT-23-6;; ANALOGUE SWITCH, SINGLE, SPST, SOT-23-6; Analog Switch Type:SPST; No. of Channels:1Channels; On State Resistance Max:3ohm; Supply Voltage Range:1.8V to 5.5V; Analog Switch Case:SOT-23; No. of Pins:6Pins; Packaging:Cut Tape; MSL:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG702LBRTZ-REEL7.