Renesas ISL32172EFVZ

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
$ 1.624
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32172EFVZ.

Integrated Device Technology

Datasheet21 pages6 years ago
Datasheet21 pages6 years ago

IHS

Future Electronics

Intersil

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Mar 19, 2020
Verification

Inventory History

3 month trend:
-11.96%

Alternate Parts

Price @ 1000
$ 1.624
$ 1.624
$ 1.624
Stock
286,888
240,233
240,233
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
32 Mbps
32 Mbps
32 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsAM26LV31EIPWR
EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 61.887009mg 12ns
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsAM26C32IPW
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Analog DevicesMAX3030ECUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3032ECUE+
Driver 20Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
Analog DevicesADN4668ARUZ
e3 ADN4668 Tube LVDS interface transceiver 3.3V 15mA 1.05mm 2.7ns

Descriptions

Descriptions of Renesas ISL32172EFVZ provided by its distributors.

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters
Driver 32Mbps 4/0 TSSOP-16 RS-485/RS-422 ICs ROHS
RS422 DRIVER, -40 TO 125DEG C; Device Type: RS422 Driver; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperatur
IC Type:RS422 Transmitter; No. of Receivers:-; No. of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:32Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; Fail Safe:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL32172EFVZ.