What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments AM26LV31EIPWR

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 61.887009mg 12ns
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LV31EIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

LCSC

iiiC

Inventory History

3 month trend:
+32.29%

CAD Models

Download Texas Instruments AM26LV31EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 0.999
Stock
579,384
284,558
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
32 Mbps
32 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsAM26C32IPW
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 61.887009mg 27ns
Texas InstrumentsAM26C31IPWR
RS-485/RS-422 Transceivers; AM26C31IPWR; TEXAS INSTRUMENTS; 4.5 V; 10 Mbps; Transceiver; 100 µA

Descriptions

Descriptions of Texas Instruments AM26LV31EIPWR provided by its distributors.

EAR99 AM26LV31 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 100muA 61.887009mg 12ns
Quad Transmitter RS-422/RS-485 16-Pin TSSOP T/R
100μA Inverted complementary Tri-state output 8 6 individual 1 1 3V 3.6V 30mA Driver Logic data input(compatible 5V logic,High level ≥2V,Low level ≤0.8V) -30mA TSSOP-16 SMD mount 1.2mm(height)
DIFF LINE DRIV, RS422, TSSOP-16; Device Type: Line Driver; IC Interface Type: RS422; No. of Drivers: 4Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperatu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM26LV31EIPWR .